-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7267
|
Newark | Power Supply, Ac-Dc, 48V, 0.83A, No. Of Outputs:1 Output, Output Power Max:39.8W, Output Voltage - Output 1:48V, Output Current - Output 1:830Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well MDR-40-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$25.2600 / $31.1700 | Buy Now |
DISTI #
1866-1040-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 40W Min Qty: 1 Lead time: 12 Weeks Container: Box |
58 In Stock |
|
$22.0128 / $26.3700 | Buy Now |
DISTI #
MDR-40-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 0.83A 39.8W - Boxed Product (Development Kits) (Alt: MDR-40-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$16.5000 / $18.6000 | Buy Now |
DISTI #
709-MDR40-48
|
Mouser Electronics | DIN Rail Power Supplies 39.8W 48V 0.83A RoHS: Compliant | 1 |
|
$16.5900 / $22.9100 | Buy Now |
DISTI #
70231568
|
RS | Power Supply, AC-DC,48V,0.83A,100-264V In, Enclosed, DIN Rail, PFC,40W, MDR Series | MEAN WELL MDR-40-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$21.3100 / $26.6300 | Buy Now |
|
Future Electronics | MDR-40 Series 40 W Single Output 48 V AC/DC Industrial DIN Rail Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk |
0 Bulk |
|
$18.6000 / $19.5300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@0.83A - 39.8W RoHS: Compliant |
332 In Stock 5 Factory Stock |
|
$16.5000 / $18.6000 | Buy Now |
DISTI #
51648876
|
Verical | AC/DC Power Supply Single-OUT 48V 0.83A 39.8W RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1949 | Americas - 332 |
|
$19.4781 / $23.6670 | Buy Now |
DISTI #
77347093
|
Verical | AC/DC Power Supply Single-OUT 48V 0.83A 39.8W RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 50 |
|
$19.8738 / $23.2712 | Buy Now |
DISTI #
MDR-40-48
|
TME | Power supply: switching, for DIN rail, 40W, 48VDC, 0.83A, OUT: 1 Min Qty: 1 | 50 |
|
$16.5000 / $18.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDR-40-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MDR-40-48
Mean Well
Power Supply Module,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Date Of Intro | 2017-11-28 | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES IN 120 TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 100 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.83 A | |
Output Voltage-Max | 56 V | |
Output Voltage-Min | 48 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 39.8 W | |
Trim/Adjustable Output | YES | |
Width | 40 mm |