There are no models available for this part yet.
Overview of MDR-137-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MDR-137-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56K8234
|
Newark | Mdr-137-8=Mdr Rohs Compliant: No |Potter&brumfield Te Connectivity MDR-137-8 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,679.6200 / $2,958.3000 | Buy Now | |
DISTI #
MDR-137-8-ND
|
DigiKey | RELAY Min Qty: 3 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,879.6200 | Buy Now | |
DISTI #
571-MDR-137-8
|
Mouser Electronics | Industrial Relays Rotary Relays RoHS: Not Compliant | 1 |
|
$2,879.6200 | Buy Now | |
Onlinecomponents.com | Rotary Relays | 0 |
|
$2,742.2500 / $2,936.5600 | Buy Now | ||
DISTI #
1-1393139-1
|
TTI | General Purpose Relays MDR-137-8 EMG ST/MDR SP RELAYS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - Stock Limited Supply - Call TTI |
|
Buy Now | ||
DISTI #
000000000002651680
|
Sager | Industrial Relays Rotary Relays Min Qty: 1 | 0 |
|
$2,858.2500 | Buy Now | |
Master Electronics | Rotary Relays | 0 |
|
$2,742.2500 / $2,936.5600 | Buy Now |
CAD Models for MDR-137-8 by TE Connectivity
Part Data Attributes for MDR-137-8 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
66.68 mm
|
Body Height
|
79.5 mm
|
Body Length or Diameter
|
66.68 mm
|
Coil Current(AC)-Max
|
0.082 A
|
Coil Current(DC)-Max
|
0.082 A
|
Coil Power
|
10300 mW
|
Coil Resistance
|
1520 Ω
|
Coil Voltage(DC)-Max
|
125 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact Voltage(DC)-Max
|
125 V
|
Dielectric Strength Between Coil and Contacts
|
2375 Vrms
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
|
Packing Method
|
BOX
|
Physical Dimension
|
66.68mm x 66.68mm x 79.5mm
|
Relay Action
|
MOMENTARY
|
Relay Form
|
4 FORM C
|
Relay Function
|
4PDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|