Part Details for MDQ-4 by Eaton Bussmann
Overview of MDQ-4 by Eaton Bussmann
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDQ-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0413
|
Newark | Buss Small Dimension Fuse/Cooper Bussmann |Eaton Bussmann MDQ-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$10.7400 / $16.6100 | Buy Now |
DISTI #
94F6491
|
Newark | Fuse, Cartridge, 4A, 6.3X32Mm, Time Delay, Blow Characteristic:Time Delay, Fuse Current:4A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Mdq Series, Fuse Body Material:Glass Rohs Compliant: No |Eaton Bussmann MDQ-4 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0400 / $17.6200 | Buy Now |
DISTI #
2266-MDQ-4-ND
|
DigiKey | FUSE GLASS 4A 250VAC 3AB 3AG Min Qty: 5 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
480 In Stock |
|
$12.3500 | Buy Now |
DISTI #
283-MDQ-4-ND
|
DigiKey | FUSE GLASS 4A 250VAC 3AB 3AG Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5980 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.3 X 32mm Glass CSA/UL |
481 In Stock 140 Factory Stock |
|
$10.6100 / $15.0900 | Buy Now |
DISTI #
MDQ-4
|
TME | Fuse: fuse, time-lag, 4A, 250VAC, cylindrical,glass, 6.3x32mm Min Qty: 5 | 0 |
|
$16.5500 | RFQ |
DISTI #
Bussmann MDQ-4
|
PEI Genesis | Electric Fuse | 480 |
|
Buy Now | |
DISTI #
000000000000560110
|
Sager | Cartridge Fuses 250V 4A Dual Element Time Delay | 0 |
|
Buy Now | |
DISTI #
000000000006271453
|
Sager | Cartridge Fuses 250V 4A Dual Element Time Delay Min Qty: 5 | 0 |
|
$10.2400 / $12.2200 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.3 X 32mm Glass CSA/UL |
481 In Stock 140 Factory Stock |
|
$10.6100 / $15.0900 | Buy Now |