Part Details for MDQ-3/8 by Eaton Bussmann
Overview of MDQ-3/8 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDQ-3/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P7510
|
Newark | Buss Small Dimension Fuse |Eaton Bussmann MDQ-3/8 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$40.7200 / $45.0100 | Buy Now |
DISTI #
283-MDQ-3/8-ND
|
DigiKey | FUSE GLASS 375MA 250VAC 3AB 3AG Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.2780 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.375A 250V Holder Cartridge 6.3 X 32mm Glass CSA/UL |
4 Partner Stock |
|
$21.9100 / $29.7900 | Buy Now |
DISTI #
000000000000560107
|
Sager | Cartridge Fuses 250V .375A Dual Element Time Delay Min Qty: 5 | 0 |
|
$23.2200 / $26.0300 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.375A 250V Holder Cartridge 6.3 X 32mm Glass CSA/UL |
4 Partner Stock |
|
$21.9100 / $29.7900 | Buy Now |