Part Details for MDQ-3/10 by Eaton Bussmann
Overview of MDQ-3/10 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDQ-3/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4942
|
Newark | Buss Small Dimension Fuse/ Bulk Rohs Compliant: No |Eaton Bussmann MDQ-3/10 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5100 / $34.0800 | Buy Now |
DISTI #
283-MDQ-3/10-ND
|
DigiKey | FUSE GLASS 300MA 250VAC 3AB 3AG Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.2000 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.3A 250V Holder Cartridge 6.3 X 32mm Glass CSA/UL | 0 |
|
$19.5400 / $26.5800 | Buy Now |
DISTI #
000000000000560104
|
Sager | Cartridge Fuses 250V .3A Dual Element Time Delay Min Qty: 5 | 0 |
|
$21.1200 / $23.6800 | Buy Now |