Part Details for MDPSSGLFS by C&K
Overview of MDPSSGLFS by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDPSSGLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9489
|
Newark | Pushbutton Switches Switch Pb Spst Mom W/O Cap |C&k Components MDPSSGLFS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 886 |
|
$2.7600 / $2.9400 | Buy Now |
DISTI #
2266-MDPSSGLFS-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.1A 100V Min Qty: 1 Lead time: 8 Weeks Container: Tray MARKETPLACE PRODUCT |
886 In Stock |
|
$2.2000 | Buy Now |
DISTI #
CKN9430-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.1A 100V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
731 In Stock |
|
$2.4264 / $3.7800 | Buy Now |
DISTI #
611-MDPSSGLFS
|
Mouser Electronics | Pushbutton Switches Switch Pb Spst Mom W/O Cap Slv RoHS: Compliant | 707 |
|
$2.2700 / $3.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.0800 | Buy Now |
DISTI #
C&K Components MDPSSGLFS
|
PEI Genesis | Pushbutton Switches | 1516 |
|
Buy Now |