Part Details for MDPC2ARA by Switchcraft Conxall
Overview of MDPC2ARA by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDPC2ARA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F492
|
Newark | Connector, Phone Audio, Jack, 2 Position, No. Of Contacts:2Contacts, Gender:Jack, Pin Diameter:0.101", Connector Mounting:Pcb Mount, Contact Plating:-, Connector Body Material:Plastic Body, Product Range:-, Connector Type:Phone Rohs Compliant: Yes |Switchcraft/conxall MDPC2ARA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 165 |
|
$3.2000 / $3.8500 | Buy Now |
DISTI #
SC1046-ND
|
DigiKey | CONN JACK MONO 2.46MM R/A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4250 In Stock |
|
$2.9750 / $4.2200 | Buy Now |
DISTI #
502-MDPC-2A-RA
|
Mouser Electronics | Phone Connectors 2C RT ANG 2.5MM RoHS: Compliant | 251 |
|
$2.7100 / $4.2200 | Buy Now |
DISTI #
70214255
|
RS | Conn AV Phone Jack 2 Cont Sz 0.101" PCB Mnt Rt. Ang Insulated Micro-Jax | Switchcraft MDPC2ARA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$3.2900 / $4.7000 | Buy Now |
|
Onlinecomponents.com | Phone Audio Connector - 2 Contacts - Jack - 0.101 " - PCB Mount - Plastic Body. RoHS: Compliant |
2948 In Stock |
|
$2.4500 / $4.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 138 |
|
$2.4265 / $5.6000 | Buy Now |
DISTI #
MDPC2ARA
|
TTI | Phone Connectors 2C RT ANG 2.5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 13200 In Stock |
|
$2.4600 / $2.9800 | Buy Now |
DISTI #
000000000000070738
|
Sager | Phone Connectors 2C RT ANG 2.5MM Min Qty: 1 | 0 |
|
$2.6900 / $3.0700 | Buy Now |
DISTI #
MDPC2ARA
|
Avnet Abacus | Conn 2.5mm Micro Jack F 3 Solder RA Thru-Hole 3 Terminal 1 Port (Alt: MDPC2ARA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Phone Audio Connector - 2 Contacts - Jack - 0.101 " - PCB Mount - Plastic Body. RoHS: Compliant |
2948 In Stock |
|
$2.4500 / $4.2300 | Buy Now |
Part Details for MDPC2ARA
MDPC2ARA CAD Models
MDPC2ARA Part Data Attributes:
|
MDPC2ARA
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
MDPC2ARA
Switchcraft Conxall
Audio/RCA Connector, 1 Pole(s), Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 2.5mm AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD AND PANEL | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |