Part Details for MDP16EER3110B by E-Switch Inc
Overview of MDP16EER3110B by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MDP16EER3110B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9496
|
Newark | Xf0807P Rohs Compliant: Yes |E-Switch MDP16EER3110B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MDP16EER3110B-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 8A 125V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-MDP16EER3110B
|
Mouser Electronics | Pushbutton Switches 8A 125VAC Latching Round LED | 0 |
|
$27.5500 / $28.5100 | Order Now |
Part Details for MDP16EER3110B
MDP16EER3110B CAD Models
MDP16EER3110B Part Data Attributes
|
MDP16EER3110B
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
MDP16EER3110B
E-Switch Inc
Special Switch, SPDT, Latched, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLUE | |
Actuator Length | 0.118 inch | |
Actuator Type | PUSHBUTTON | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2000VDC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | LED | |
Insulation Resistance | 50000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Termination Type | QUICK CONNECT |