MDP1605191AGE04
Description: Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.92W, 330ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525, DIP, ROHS COMPLIANT

Overview of MDP1605191AGE04 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Medical Imaging

Price & Stock for MDP1605191AGE04 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MDP1605191AGE04
Avnet Americas Res Thick Film NET 330Ohm/470Ohm 2% 2W ?100ppm/?C Dual Terminator Molded 16-Pin DIP Thru-Hole Tube - Rail/Tube (Alt: MDP1605191AGE04) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube 0
  • 250 $7.9785
  • 300 $7.8308
  • 550 $5.4627
  • 1,250 $4.4118
  • 2,500 $4.3434
  • 12,500 $4.2750
  • 25,000 $4.1724
$4.1724 / $7.9785 Buy Now

CAD Models for MDP1605191AGE04 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDP1605191AGE04 by Vishay Intertechnologies

MDP1605191AGE04
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DIP, ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Construction
Molded Case
Element Power Dissipation
0.125 W
First Element Resistance
330 Ω
Lead Length
3.3 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
TERMINATOR
Number of Elements
2
Number of Functions
14
Number of Terminals
16
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
3.05 mm
Package Length
21.59 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
DIP
Package Width
6.35 mm
Packing Method
TUBE
Rated Power Dissipation (P)
1.92 W
Rated Temperature
70 °C
Resistance
330 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
8525
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
100 ppm/°C
Terminal Finish
TIN SILVER COPPER
Terminal Shape
FLAT
Tolerance
2%
Want to compare parts?
  1. MDP1605191AGE04
    Vishay Intertechnologies
    Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.92W, 330ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525, DIP, ROHS COMPLIANT
    VS

Alternate Parts for MDP1605191AGE04

This table gives cross-reference parts and alternative options found for MDP1605191AGE04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDP1605191AGE04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MDP1605191AGE04 RESISTOR, NETWORK, FILM, TERMINATOR, 1.92 W, THROUGH HOLE MOUNT, DIP, ROHS COMPLIANT Vishay Dale MDP1605191AGE04 vs MDP1605191AGE04
MDP1605191AGD04 Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.92W, 330ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525, DIP Vishay Intertechnologies MDP1605191AGE04 vs MDP1605191AGD04
Part Number Description Manufacturer Compare
MDP1605191AGE04 RESISTOR, NETWORK, FILM, TERMINATOR, 1.92 W, THROUGH HOLE MOUNT, DIP, ROHS COMPLIANT Vishay Dale MDP1605191AGE04 vs MDP1605191AGE04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDP1605191AGE04 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDP1605191AGE04 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MDP1605191AGE04 would you like to use for your alert(s)?
  • Please alert me when MDP1605191AGE04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDP1605191AGE04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDP1605191AGE04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDP1605191AGE04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDP1605191AGE04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDP1605191AGE04 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: