Datasheets
MDP1605121CGE04 by:

Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.92W, 220ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525, DIP, ROHS COMPLIANT

Part Details for MDP1605121CGE04 by Vishay Intertechnologies

Overview of MDP1605121CGE04 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Medical Imaging

Price & Stock for MDP1605121CGE04

Part # Distributor Description Stock Price Buy
DISTI # MDP1605121CGE04
Avnet Americas Res Thick Film NET 220Ohm/270Ohm 2% 2W ?100ppm/?C Dual Terminator Molded 16-Pin DIP Thru-Hole Tube - Rail/Tube (Alt: MDP1605121CGE04) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube 0
  • 250 $7.9785
  • 300 $7.8308
  • 550 $5.4627
  • 1,250 $4.4118
  • 2,500 $4.3434
  • 12,500 $4.2750
  • 25,000 $4.1724
$4.1724 / $7.9785 Buy Now

Part Details for MDP1605121CGE04

MDP1605121CGE04 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MDP1605121CGE04 Part Data Attributes

MDP1605121CGE04 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MDP1605121CGE04 Vishay Intertechnologies Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.92W, 220ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525, DIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description DIP, ROHS COMPLIANT
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Construction Molded Case
Element Power Dissipation 0.125 W
First Element Resistance 220 Ω
Lead Length 3.3 mm
Lead Spacing 2.54 mm
Mounting Feature THROUGH HOLE MOUNT
Network Type TERMINATOR
Number of Elements 2
Number of Functions 14
Number of Terminals 16
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 3.05 mm
Package Length 21.59 mm
Package Shape RECTANGULAR PACKAGE
Package Style DIP
Package Width 6.35 mm
Packing Method TUBE
Rated Power Dissipation (P) 1.92 W
Rated Temperature 70 °C
Resistance 220 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 8525
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Temperature Coefficient Tracking 100 ppm/°C
Terminal Finish TIN SILVER COPPER
Terminal Shape FLAT
Tolerance 2%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDP1605121CGE04 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDP1605121CGE04 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MDP1605121CGE04 would you like to use for your alert(s)?
  • Please alert me when MDP1605121CGE04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDP1605121CGE04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDP1605121CGE04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDP1605121CGE04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDP1605121CGE04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDP1605121CGE04 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: