MDP1605121BJE04
Vishay Intertechnologies
Description: Array/Network Resistor, Dual Terminator, Metal Glaze/thick Film, 0.125W, 180ohm, 5% +/-Tol, -100,100ppm/Cel, 8525,

Overview of MDP1605121BJE04 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Medical Imaging

Price & Stock for MDP1605121BJE04 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MDP1605121BJE04
Avnet Americas Res Thick Film NET 180Ohm/390Ohm 5% 2W ±100ppm/°C Dual Terminator Molded 16-Pin DIP Thru-Hole Tube - Rail/Tube (Alt: MDP1605121BJE04) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube 0
  • 250 $8.3331
  • 300 $8.2149
  • 550 $5.6712
  • 1,250 $4.5486
  • 2,500 $4.4460
  • 12,500 $4.3776
  • 25,000 $4.2750
$4.2750 / $8.3331 Buy Now

CAD Models for MDP1605121BJE04 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDP1605121BJE04 by Vishay Intertechnologies

MDP1605121BJE04
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
12 Weeks
Construction
Molded Case
Lead Length
3.3 mm
Lead Spacing
2.54 mm
Network Type
DUAL TERMINATOR
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3.05 mm
Package Length
21.59 mm
Package Style
DIP
Package Width
6.35 mm
Packing Method
Tube
Rated Power Dissipation (P)
0.125 W
Resistance
180 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
8525
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN SILVER COPPER
Tolerance
5%
Want to compare parts?
  1. MDP1605121BJE04
    Vishay Intertechnologies
    Array/Network Resistor, Dual Terminator, Metal Glaze/thick Film, 0.125W, 180ohm, 5% +/-Tol, -100,100ppm/Cel, 8525,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDP1605121BJE04 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDP1605121BJE04 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MDP1605121BJE04 would you like to use for your alert(s)?
  • Please alert me when MDP1605121BJE04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDP1605121BJE04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDP1605121BJE04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDP1605121BJE04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDP1605121BJE04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDP1605121BJE04 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: