Part Details for MDP16031K20GE04 by Vishay Intertechnologies
Overview of MDP16031K20GE04 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDP16031K20GE04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDP16031K20GE04
|
Avnet Americas | Res Thick Film NET 1.2kOhm 2% 4W ?100ppm/?C Isolated Molded 16-Pin DIP Thru-Hole Tube - Rail/Tube (Alt: MDP16031K20GE04) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.3424 / $4.8600 | Buy Now |
DISTI #
71-MDP16031K20GE04
|
Mouser Electronics | Resistor Networks & Arrays 16pin 1.2Kohms 2% Isolated RoHS: Compliant | 0 |
|
$3.0200 / $3.0400 | Order Now |
DISTI #
V36:1790_09508728
|
Arrow Electronics | Res Thick Film NET 1.2K Ohm 2% 1.92W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2428 | Americas - 750 |
|
$2.9480 / $3.8440 | Buy Now |
DISTI #
83639336
|
Verical | Res Thick Film NET 1.2K Ohm 2% 1.92W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube Min Qty: 3 Package Multiple: 1 Date Code: 2428 | Americas - 750 |
|
$2.9480 / $3.8440 | Buy Now |
Part Details for MDP16031K20GE04
MDP16031K20GE04 CAD Models
MDP16031K20GE04 Part Data Attributes
|
MDP16031K20GE04
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MDP16031K20GE04
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.92W, 1200ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525, DIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 1200 Ω | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.05 mm | |
Package Length | 21.59 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 6.35 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.92 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8525 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% |
Alternate Parts for MDP16031K20GE04
This table gives cross-reference parts and alternative options found for MDP16031K20GE04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDP16031K20GE04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDP16031K20GE04 | RESISTOR, NETWORK, FILM, ISOLATED, 1.92 W, THROUGH HOLE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | MDP16031K20GE04 vs MDP16031K20GE04 |