Part Details for MDP1603-121G by Vishay Dale
Overview of MDP1603-121G by Vishay Dale
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM0115C1E121GE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GQM2195G2E121GB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
UPD780121GB-XXX-8ET-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for MDP1603-121G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 282 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 120 Ohm, 2±%, 100ppm | 225 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 120 Ohm, 2±%, 100ppm | 192 |
|
$0.9785 / $1.9570 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 120 Ohm, 2±%, 100ppm | 49 |
|
$0.3750 / $0.4500 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 120 Ohm, 2±%, 100ppm | 40 |
|
$0.3750 / $0.4500 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 120 Ohm, 2±%, 100ppm | 25 |
|
$1.9250 / $3.0800 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 120 Ohm, 2±%, 100ppm | 20 |
|
$4.0000 / $6.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 74 |
|
$0.7500 / $1.1500 | Buy Now |