Part Details for MDP16011K00GE04 by Vishay Dale
Overview of MDP16011K00GE04 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDP16011K00GE04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDP1.0KD-ND
|
DigiKey | RES ARRAY 15 RES 1K OHM 16DIP Min Qty: 250 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2722 | Buy Now |
DISTI #
70202050
|
RS | Resistor, Ntwrk, 1 K Ohms, Bussed, Epoxy, Mld DIP, 0.125W, 2%, 16Pin, 100ppm/DegC | Vishay Dale MDP16011K00GE04 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7300 / $2.0400 | RFQ |
Part Details for MDP16011K00GE04
MDP16011K00GE04 CAD Models
MDP16011K00GE04 Part Data Attributes
|
MDP16011K00GE04
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
MDP16011K00GE04
Vishay Dale
RESISTOR, NETWORK, FILM, BUSSED, 1.92 W, THROUGH HOLE MOUNT, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP, 8525 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Construction | Molded Case | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 1000 Ω | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.05 mm | |
Package Length | 21.59 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 6.35 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.92 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8525 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% |
Alternate Parts for MDP16011K00GE04
This table gives cross-reference parts and alternative options found for MDP16011K00GE04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDP16011K00GE04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDP1601102G | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 3W, 1000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, DIP | Vishay Intertechnologies | MDP16011K00GE04 vs MDP1601102G |
MDP16011K00GE04 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.92W, 1000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525, DIP, ROHS COMPLIANT | Vishay Intertechnologies | MDP16011K00GE04 vs MDP16011K00GE04 |
MDP16011K00GD04 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.92W, 1000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525, DIP | Vishay Intertechnologies | MDP16011K00GE04 vs MDP16011K00GD04 |