Part Details for MDP16-00-S363 by Vishay Dale
Overview of MDP16-00-S363 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS3632J-8 | Rochester Electronics LLC | DS3632 - Peripheral Driver, 2 Driver, BIPolar, CDIP8 | |
LMS3635NQRNLRQ1 | Texas Instruments | 3.5A /5.5A, 36V Synchronous, 400kHz, Step-Down Converter 22-VQFN-HR -40 to 150 | |
LMS3635AQRNLTQ1 | Texas Instruments | 3.5A /5.5A, 36V Synchronous, 400kHz, Step-Down Converter 22-VQFN-HR -40 to 150 |
Price & Stock for MDP16-00-S363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$17.5500 | Buy Now |
|
Quest Components | 12 |
|
$19.0125 | Buy Now |