Part Details for MDP1403202G by Vishay Intertechnologies
Overview of MDP1403202G by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDP1403202G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ |
Part Details for MDP1403202G
MDP1403202G CAD Models
MDP1403202G Part Data Attributes
|
MDP1403202G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MDP1403202G
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.7W, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
Element Power Dissipation | 0.38 W | |
First Element Resistance | 2000 Ω | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 2.7 W | |
Rated Temperature | 25 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 2% |
Alternate Parts for MDP1403202G
This table gives cross-reference parts and alternative options found for MDP1403202G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDP1403202G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDP14032K00GE04 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.73W, 2000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7525, DIP, ROHS COMPLIANT | Vishay Intertechnologies | MDP1403202G vs MDP14032K00GE04 |
MDP14032K00GE04 | RESISTOR, NETWORK, FILM, ISOLATED, 1.73 W, THROUGH HOLE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | MDP1403202G vs MDP14032K00GE04 |
MDP14032K00GD04 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.73W, 2000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7525, DIP | Vishay Intertechnologies | MDP1403202G vs MDP14032K00GD04 |
MDP14032K00GD04 | RESISTOR, NETWORK, FILM, ISOLATED, 1.73 W, THROUGH HOLE MOUNT, DIP | Vishay Dale | MDP1403202G vs MDP14032K00GD04 |