Part Details for MDP1403-223G by Vishay Dale
Overview of MDP1403-223G by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP223GA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 400 V/0.12 A, 5000 Vrms, DIP4 | |
GCM32E5C3A223GX0AL | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A223GX0AK | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for MDP1403-223G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 22K Ohm, 2±%, 100ppm | 1400 |
|
$0.3125 / $0.7500 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 22K Ohm, 2±%, 100ppm | 822 |
|
$0.3125 / $0.7500 | Buy Now |