Part Details for MDP1403-121G by Vishay Dale
Overview of MDP1403-121G by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDP1403-121G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 139 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 120 Ohm, 2±%, 100ppm | 70 |
|
$0.3000 / $0.4500 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 120 Ohm, 2±%, 100ppm | 111 |
|
$0.5600 / $1.1200 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 120 Ohm, 2±%, 100ppm | 32 |
|
$1.1742 / $1.9570 | Buy Now |