Part Details for MDP1403-102G by Vishay Dale
Overview of MDP1403-102G by Vishay Dale
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDP1403-102G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 110 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 1K Ohm, 2±%, 100ppm | 34 |
|
$0.5000 / $0.6000 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 1K Ohm, 2±%, 100ppm | 28 |
|
$0.5000 / $0.6000 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 1K Ohm, 2±%, 100ppm | 88 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 1K Ohm, 2±%, 100ppm | 83 |
|
$0.5871 / $0.9785 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 1K Ohm, 2±%, 100ppm | 228 |
|
$0.5000 / $1.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 55 |
|
$1.5000 / $2.3100 | Buy Now |