Part Details for MDP1403-101G by Vishay Dale
Overview of MDP1403-101G by Vishay Dale
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDP1403-101G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 175 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 100 Ohm, 2±%, 100ppm | 23 |
|
$0.6250 / $0.7500 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 100 Ohm, 2±%, 100ppm | 18 |
|
$0.6250 / $0.7500 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 100 Ohm, 2±%, 100ppm | 20 |
|
$2.2121 / $3.0165 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 45 |
|
$1.5000 / $2.3100 | Buy Now |