Part Details for MDP140127K0GE04 by Vishay Intertechnologies
Overview of MDP140127K0GE04 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDP140127K0GE04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDP140127K0GE04
|
Avnet Americas | Res Thick Film NET 27kOhm 2% 1.75W ±100ppm/°C Bussed Molded 14-Pin DIP Thru-Hole Tube - Rail/Tube (Alt: MDP140127K0GE04) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.5920 / $6.1740 | Buy Now |
DISTI #
71-MDP140127K0GE04
|
Mouser Electronics | Resistor Networks & Arrays 14pin 27Kohms 2% Bussed RoHS: Compliant | 0 |
|
$3.0200 / $3.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks | 0 |
|
$4.6200 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$4.8840 / $7.9200 | Buy Now |
Part Details for MDP140127K0GE04
MDP140127K0GE04 CAD Models
MDP140127K0GE04 Part Data Attributes
|
MDP140127K0GE04
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MDP140127K0GE04
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.73W, 27000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7525, DIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 27000 Ω | |
JESD-609 Code | e8 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | MDP01 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.05 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 6.35 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.73 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | MDP 01 | |
Size Code | 7525 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | |
Terminal Shape | FLAT | |
Tolerance | 2% |
Alternate Parts for MDP140127K0GE04
This table gives cross-reference parts and alternative options found for MDP140127K0GE04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDP140127K0GE04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDP140127K0GD04 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.73W, 27000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7525, DIP | Vishay Intertechnologies | MDP140127K0GE04 vs MDP140127K0GD04 |