Part Details for MDP14-05-181/391G by Vishay Intertechnologies
Overview of MDP14-05-181/391G by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDP14-05-181/391G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDP14-05-181/391G
|
Avnet Americas | Res Thick Film NET 180 Ohm/390 Ohm 2% 1.73W ±100ppm/°C TERM Molded 14-Pin DIP Pin Thru-Hole - Bulk (Alt: MDP14-05-181/391G) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$0.3469 / $0.8609 | Buy Now |
|
Bristol Electronics | 138 |
|
RFQ |