Part Details for MDP-S-9# by Pomona Electronics
Results Overview of MDP-S-9# by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDP-S-9# Information
MDP-S-9# by Pomona Electronics is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MDP-S-9#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M5248
|
Newark | Dbl Banana, Shorted Bulk (White) |Pomona MDP-S-9# RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9900 | Buy Now |
DISTI #
501-MDP-S-9#-ND
|
DigiKey | DBL BANANA SHORTED (WHITE) Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7875 | Buy Now |
DISTI #
565-MDP-S-9#
|
Mouser Electronics | Test Plugs & Test Jacks DBL BANANA, SHORTED (WHITE) | 0 |
|
$6.7900 | Order Now |
DISTI #
71226367
|
RS | DBL BANANA, SHORTED BULK (WHITE) | Pomona Electronics MDP-S-9# RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9900 | RFQ |
|
Onlinecomponents.com | Conn Banana Plug PL 2 POS ST Cable Mount 1 Port RoHS: Compliant | Alternative Product Available |
|
$7.3400 / $9.6400 | Buy Now |
|
Master Electronics | Conn Banana Plug PL 2 POS ST Cable Mount 1 Port RoHS: Compliant | Alternative Product Available |
|
$7.3400 / $9.6400 | Buy Now |
DISTI #
35278.1
|
TestEquity LLC | Pomona MDP-S-9# Double Banana Plug w/Shorting Bar, Stackable, 15 A, 5000 V, White, Bulk, MDP Series | 100 |
|
$7.9900 | Buy Now |