Part Details for MDP-009 by Adam Technologies Inc
Overview of MDP-009 by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDP-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MDP-009-ND
|
DigiKey | CONN PLUG MALE MINI DIN 9P SILV Min Qty: 1 Lead time: 14 Weeks Container: Bag |
666 In Stock |
|
$1.1317 / $2.7300 | Buy Now |
DISTI #
737-MDP-009
|
Mouser Electronics | Standard Circular Connector CONN PLUG MALE MINI DIN 9P SILV RoHS: Compliant | 726 |
|
$1.0300 / $2.6000 | Buy Now |
DISTI #
74895606
|
RS | Connector, mini DIN plug, assembly type, male, 9 position | Adam Tech MDP-009 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.2000 | Buy Now |
DISTI #
ADTMDP-009
|
Heilind Electronics | Americas - 750 in Stock |
|
$1.4945 / $1.9463 | Buy Now | |
|
Onlinecomponents.com | Connector Plug Male Mini Din 9Pos Silver Plated Contacts - Bag RoHS: Compliant | 0 |
|
$0.9120 / $1.6400 | Buy Now |
DISTI #
ADTMDP-009
|
Interstate Connecting Components | 250 |
|
$1.4945 / $1.9463 | Buy Now |
Part Details for MDP-009
MDP-009 CAD Models
MDP-009 Part Data Attributes
|
MDP-009
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MDP-009
Adam Technologies Inc
Circular DIN Connector, 9 Contact(s), Male, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body Depth | 1.528 inch | |
Body/Shell Style | PLUG | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | NI | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Insertion Force-Max | 44.0352 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | 3.5584 N |