Part Details for MDP-007 by Adam Technologies Inc
Overview of MDP-007 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDP-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MDP-007-ND
|
DigiKey | CONN PLUG MALE MINI DIN 7P SILV Min Qty: 1 Lead time: 14 Weeks Container: Tray |
94 In Stock |
|
$0.9387 / $2.2700 | Buy Now |
DISTI #
737-MDP-007
|
Mouser Electronics | Standard Circular Connector CONN PLUG MALE MINI DIN 7P SILV RoHS: Compliant | 0 |
|
$1.0100 / $2.1400 | Order Now |
DISTI #
74895591
|
RS | Connector, mini DIN plug, assembly type, male, 7 position | Adam Tech MDP-007 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | Connector Plug Male Mini Din 7Pos Silver Plated Contacts - Bag RoHS: Compliant | 0 |
|
$0.7390 / $1.3110 | Buy Now |