Part Details for MDMK4040T1R0MFV by TAIYO YUDEN
Overview of MDMK4040T1R0MFV by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDMK4040T1R0MFV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6392
|
Newark | General Purpose Inductor, 1Uh, 20%, 1 Element, Metal-Core, Smd, 1616 |Taiyo Yuden MDMK4040T1R0MFV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6150 / $1.0100 | Buy Now |
DISTI #
95Y1756
|
Newark | Inductor, smd High Current, metal Core,0,1Uh,20% Rohs Compliant: Yes |Taiyo Yuden MDMK4040T1R0MFV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 | Buy Now |
DISTI #
587-4126-1-ND
|
DigiKey | FIXED IND 1UH 3.5A 47 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3281 / $0.8800 | Buy Now |
DISTI #
963-MDMK4040T1R0MFV
|
Mouser Electronics | Power Inductors - SMD 963-LCDND4040MKT1R0M RPLCMT PN 4040 1uH 47mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.3200 / $0.4400 | Order Now |
DISTI #
V72:2272_18337459
|
Arrow Electronics | Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 750 |
|
$0.0493 / $0.0864 | Buy Now |
|
Future Electronics | MD Series 4 x 4 mm 1 uH ±20% 47 mOhm SMT Metal Core Power Inductor RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0.3870 / $0.5731 | Buy Now |
DISTI #
MDMK4040T1R0MF-0
|
TME | MDMK4040T1R0MFV Min Qty: 88 | 1000 |
|
$0.3915 / $0.4766 | Buy Now |
DISTI #
C1S758100933282
|
Chip1Stop | Inductor Leaded RoHS: Compliant pbFree: Yes | 1000 |
|
$0.4480 / $0.4900 | Buy Now |
DISTI #
C1S758100485785
|
Chip1Stop | Inductor Leaded RoHS: Compliant pbFree: Yes | 750 |
|
$0.0493 | Buy Now |
Part Details for MDMK4040T1R0MFV
MDMK4040T1R0MFV CAD Models
MDMK4040T1R0MFV Part Data Attributes
|
MDMK4040T1R0MFV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDMK4040T1R0MFV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.047 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 3.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for MDMK4040T1R0MFV
This table gives cross-reference parts and alternative options found for MDMK4040T1R0MFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDMK4040T1R0MFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSDND4040MKT1R0MF | General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDMK4040T1R0MFV vs LSDND4040MKT1R0MF |
LMDND4040MKT1R0MF | General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDMK4040T1R0MFV vs LMDND4040MKT1R0MF |