Part Details for MDMK4040T100MMV by TAIYO YUDEN
Results Overview of MDMK4040T100MMV by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDMK4040T100MMV Information
MDMK4040T100MMV by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MDMK4040T100MMV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2525
|
Newark | Inductor, smd High Current, 10Uh20% ,t&r |Taiyo Yuden MDMK4040T100MMV RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.4550 | Buy Now |
DISTI #
587-MDMK4040T100MMVCT-ND
|
DigiKey | FIXED IND 10UH 1.4A 330MOHM SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
890 In Stock |
|
$0.3281 / $0.7300 | Buy Now |
DISTI #
MDMK4040T100MMV
|
Avnet Americas | Power Inductor Metal 10uH 20% Wirewound Emboss T/R - Tape and Reel (Alt: MDMK4040T100MMV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2917 / $0.3458 | Buy Now |
DISTI #
963-MDMK4040T100MMV
|
Mouser Electronics | Power Inductors - SMD 963-LCDND4040MKT100M RPLCMT PN 4040 10uH 0.33ohms AEC-Q200 RoHS: Compliant | 430 |
|
$0.3280 / $0.8700 | Buy Now |
|
Future Electronics | MD Series 4 x 4 mm 10 uH ±20% 330 mOhm SMT Metal Core Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel |
1000 Reel |
|
$0.3350 / $0.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3029 / $0.3918 | Buy Now |
|
Vyrian | Inductors | 726 |
|
RFQ |
Part Details for MDMK4040T100MMV
MDMK4040T100MMV CAD Models
MDMK4040T100MMV Part Data Attributes
|
MDMK4040T100MMV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDMK4040T100MMV
TAIYO YUDEN
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.33 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.4 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |