Part Details for MDMK3030TR47MM by TAIYO YUDEN
Overview of MDMK3030TR47MM by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDMK3030TR47MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1748
|
Newark | Inductor,smd High Current,metal Core,0,0.47Uh,20% Rohs Compliant: Yes |Taiyo Yuden MDMK3030TR47MM Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
587-4124-1-ND
|
DigiKey | FIXED IND 470NH 4.2A 27 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
565 In Stock |
|
$0.2000 / $0.5700 | Buy Now |
DISTI #
MDMK3030TR47MM
|
Avnet Americas | Ind Power Wirewound 470nH 20% 1MHz Metal 4.2A Embossed T/R - Tape and Reel (Alt: MDMK3030TR47MM) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2902 | Buy Now |
DISTI #
963-MDMK3030TR47MM
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSDND3030MKTR47M 3030 .47uH 27mOhms 20%Tol 4.7A HiCur RoHS: Compliant | 0 |
|
$0.2000 / $0.5700 | Order Now |
|
Future Electronics | MD Series 3 x 3 mm 0.47 uH ±20% 27 mOhm SMT Metal Core Wirewound Power Inductor RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2341 / $0.3565 | Buy Now |
DISTI #
32687262
|
Verical | Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 4.2A 0.027Ohm DCR 1212 T/R Min Qty: 256 Package Multiple: 1 | Americas - 1595 |
|
$0.1149 / $0.1223 | Buy Now |
DISTI #
MDMK3030TR47MM
|
Avnet Americas | Ind Power Wirewound 470nH 20% 1MHz Metal 4.2A Embossed T/R - Tape and Reel (Alt: MDMK3030TR47MM) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2902 | Buy Now |
|
Chip1Cloud | FIXED IND 470NH 4.2A 27 MOHM SMD | 1280 |
|
RFQ | |
DISTI #
C1S758100485767
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 1595 |
|
$0.0919 / $0.1080 | Buy Now |
Part Details for MDMK3030TR47MM
MDMK3030TR47MM CAD Models
MDMK3030TR47MM Part Data Attributes:
|
MDMK3030TR47MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDMK3030TR47MM
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 4.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for MDMK3030TR47MM
This table gives cross-reference parts and alternative options found for MDMK3030TR47MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDMK3030TR47MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSDND3030MKTR47MM | General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP | TAIYO YUDEN | MDMK3030TR47MM vs LSDND3030MKTR47MM |
LLDND3030MKTR47MM | General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP | TAIYO YUDEN | MDMK3030TR47MM vs LLDND3030MKTR47MM |
LBDND3030MKTR47MM | General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP | TAIYO YUDEN | MDMK3030TR47MM vs LBDND3030MKTR47MM |
LMDND3030MKTR47MM | General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP | TAIYO YUDEN | MDMK3030TR47MM vs LMDND3030MKTR47MM |