Part Details for MDMK3030T1R0MMV by TAIYO YUDEN
Overview of MDMK3030T1R0MMV by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDMK3030T1R0MMV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3398
|
Newark | Inductor, smd High Current, 1.0Uh20% ,t&r |Taiyo Yuden MDMK3030T1R0MMV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1714 |
|
$0.0420 | Buy Now |
DISTI #
16AC1501
|
Newark | Inductor, Aec-Q200, Wirewound, 1Uh, 3.3A, Inductance:1Μh, Rms Current (Irms):3.3A, Inductor Construction:Shielded, Saturation Current (Isat):4.3A, Product Range:Mcoil Md Series, Dc Resistance Max:0.05Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden MDMK3030T1R0MMV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4180 / $0.4400 | Buy Now |
DISTI #
587-MDMK3030T1R0MMVCT-ND
|
DigiKey | FIXED IND 1UH 3.9A 50 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.3440 / $0.9000 | Buy Now |
DISTI #
MDMK3030T1R0MMV
|
Avnet Americas | Power Inductor Metal 1uH 20% Wirewound Emboss T/R - Tape and Reel (Alt: MDMK3030T1R0MMV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4991 | Buy Now |
DISTI #
40AH3398
|
Avnet Americas | Power Inductor Metal 1uH 20% Wirewound Emboss T/R - Product that comes on tape, but is not reeled (Alt: 40AH3398) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 1714 Partner Stock |
|
$0.5400 | Buy Now |
DISTI #
963-MDMK3030T1R0MMV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCDND3030MKT1R0M 3030 1.0uH 3.3A 20% 50mOhms HiC AEC-Q200 RoHS: Compliant | 2650 |
|
$0.3440 / $0.9000 | Buy Now |
|
Future Electronics | MD Series 3 x 3 mm 1 uH ±20% 50 mOhm SMT Metal Core Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3550 / $0.3750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3906 / $0.4402 | Buy Now |
DISTI #
MDMK3030T1R0MMV
|
Avnet Americas | Power Inductor Metal 1uH 20% Wirewound Emboss T/R - Tape and Reel (Alt: MDMK3030T1R0MMV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4991 | Buy Now |
DISTI #
40AH3398
|
Avnet Americas | Power Inductor Metal 1uH 20% Wirewound Emboss T/R - Product that comes on tape, but is not reeled (Alt: 40AH3398) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 1714 Partner Stock |
|
$0.5400 | Buy Now |
Part Details for MDMK3030T1R0MMV
MDMK3030T1R0MMV CAD Models
MDMK3030T1R0MMV Part Data Attributes:
|
MDMK3030T1R0MMV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDMK3030T1R0MMV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 3.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |