Part Details for MDMK2020T4R7MM by TAIYO YUDEN
Overview of MDMK2020T4R7MM by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDMK2020T4R7MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0346
|
Newark | Inductor, Shielded, 4.7Uh, 1.15A, Smd, Inductance:4.7Μh, Rms Current (Irms):950Ma, Inductor Construction:Shielded, Saturation Current (Isat):1.15A, Product Range:Mcoil Md Series, Inductor Case/Package:-, Dc Resistance Max:0.242Ohm Rohs Compliant: Yes |Taiyo Yuden MDMK2020T4R7MM RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1990 | Buy Now |
DISTI #
587-3234-1-ND
|
DigiKey | FIXED IND 4.7UH 950MA 242MOHM SM Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1531 / $0.3600 | Buy Now |
DISTI #
MDMK2020T4R7MM
|
Avnet Americas | Ind Power Wirewound 4.7uH 20% 1MHz Metal 950mA T/R - Tape and Reel (Alt: MDMK2020T4R7MM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1185 | Buy Now |
DISTI #
963-MDMK2020T4R7MM
|
Mouser Electronics | Power Inductors - SMD 963-LSDND2020MKT4R7M RPLCMT PN 2020 4.7uH 242mOhms .95Aur RoHS: Compliant | 11386 |
|
$0.1440 / $0.3700 | Buy Now |
DISTI #
V72:2272_18336568
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 0.95A 0.242Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 39 |
|
$0.0054 / $0.0144 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | 0 |
|
$0.1264 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 4.7uH 20% 1MHz Metal 950mA 242mOhm DCR T/R RoHS: Compliant |
1024 In Stock |
|
$0.1284 / $0.1592 | Buy Now |
DISTI #
51614913
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 0.95A 0.242Ohm DCR T/R RoHS: Compliant Min Qty: 1024 Package Multiple: 1024 Date Code: 1402 | Americas - 1024 |
|
$0.1720 / $0.1881 | Buy Now |
DISTI #
LMMDMK2020T4R7MM
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 20%, 1.05 A, Unshielded, 1.3 A, 2mm x 2mm x 1mm - Tape and Reel (Alt: LMMDMK2020T4R7MM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 4.7uH 20% 1MHz Metal 950mA 242mOhm DCR T/R RoHS: Compliant |
1024 In Stock |
|
$0.1284 / $0.1592 | Buy Now |
Part Details for MDMK2020T4R7MM
MDMK2020T4R7MM CAD Models
MDMK2020T4R7MM Part Data Attributes
|
MDMK2020T4R7MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDMK2020T4R7MM
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, Amorphous Metal Alloy-Core, 0808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0808 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.242 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.95 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for MDMK2020T4R7MM
This table gives cross-reference parts and alternative options found for MDMK2020T4R7MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDMK2020T4R7MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLDND2020MKT4R7MM | General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP | TAIYO YUDEN | MDMK2020T4R7MM vs LLDND2020MKT4R7MM |
LBDND2020MKT4R7MM | General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP | TAIYO YUDEN | MDMK2020T4R7MM vs LBDND2020MKT4R7MM |
LMDND2020MKT4R7MM | General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP | TAIYO YUDEN | MDMK2020T4R7MM vs LMDND2020MKT4R7MM |
MDMK2020T4R7MMV | General Purpose Inductor, | TAIYO YUDEN | MDMK2020T4R7MM vs MDMK2020T4R7MMV |