Part Details for MDMK2020T3R3MMV by TAIYO YUDEN
Overview of MDMK2020T3R3MMV by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDMK2020T3R3MMV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1744
|
Newark | Inductor, smd High Current, metal Core,0,3.3Uh,20% Rohs Compliant: Yes |Taiyo Yuden MDMK2020T3R3MMV RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2310 | Buy Now |
DISTI #
587-4113-1-ND
|
DigiKey | FIXED IND 3.3UH 178 MOHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4327 In Stock |
|
$0.2100 / $0.4200 | Buy Now |
DISTI #
MDMK2020T3R3MMV
|
Avnet Americas | Ind Power Wirewound 3.3uH 20% 1MHz Metal 1.15A Embossed T/R - Tape and Reel (Alt: MDMK2020T3R3MMV) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3047 | Buy Now |
DISTI #
963-MDMK2020T3R3MMV
|
Mouser Electronics | Power Inductors - SMD 963-LCDND2020MKT3R3M RPLCMT PN 2020 3.3uH 178mOhms AEC-Q200 RoHS: Compliant | 2744 |
|
$0.2100 / $0.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2462 / $0.3744 | Buy Now |
Part Details for MDMK2020T3R3MMV
MDMK2020T3R3MMV CAD Models
MDMK2020T3R3MMV Part Data Attributes
|
MDMK2020T3R3MMV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDMK2020T3R3MMV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0808 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.178 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.15 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for MDMK2020T3R3MMV
This table gives cross-reference parts and alternative options found for MDMK2020T3R3MMV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDMK2020T3R3MMV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLDND2020MKT3R3MM | General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP | TAIYO YUDEN | MDMK2020T3R3MMV vs LLDND2020MKT3R3MM |
LMDND2020MKT3R3MM | General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP | TAIYO YUDEN | MDMK2020T3R3MMV vs LMDND2020MKT3R3MM |
LSDND2020MKT3R3MM | General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP | TAIYO YUDEN | MDMK2020T3R3MMV vs LSDND2020MKT3R3MM |
LCDND2020MKT3R3MM | General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP | TAIYO YUDEN | MDMK2020T3R3MMV vs LCDND2020MKT3R3MM |
MDMK2020T3R3MM | General Purpose Inductor, 3.3uH, 20%, Amorphous Metal Alloy-Core, 0808, | TAIYO YUDEN | MDMK2020T3R3MMV vs MDMK2020T3R3MM |