Part Details for MDMF152L1H6 by Panasonic Electronic Components
Overview of MDMF152L1H6 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDMF152L1H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDMF152L1H6-ND
|
DigiKey | SERVOMOTOR 2000 RPM 200V Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$1,589.1200 | Buy Now |
DISTI #
658-MDMF152L1H6
|
Mouser Electronics | AC, DC & Servo Motors A6 Motor MI,1.5 KW,200 V,BRK,OS,IP67 | 0 |
|
$1,716.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,337.1400 / $1,410.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,337.1400 / $1,410.4100 | Buy Now |