There are no models available for this part yet.
Overview of MDMF152L1D8 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MDMF152L1D8 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MDMF152L1D8-ND
|
DigiKey | SERVOMOTOR 2000 RPM 200V Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$1,576.6400 | Buy Now | |
DISTI #
658-MDMF152L1D8
|
Mouser Electronics | AC, DC & Servo Motors A6 Motor MI,1.5 KW,200 V,RS,BRK,PL,IP67 | 0 |
|
$1,703.0000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,342.2700 / $1,418.6200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1,342.2700 / $1,418.6200 | Buy Now |