MDMA1400C1600CC
Description: Rectifier Diode,

Overview of MDMA1400C1600CC by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for MDMA1400C1600CC by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH2521
Newark Bipolar Module - Diode Compack/ Box |Littelfuse MDMA1400C1600CC Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $207.8300
  • 5 $204.9200
  • 10 $202.0200
  • 25 $190.3900
$190.3900 / $207.8300 Buy Now

CAD Models for MDMA1400C1600CC by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDMA1400C1600CC by Littelfuse Inc

MDMA1400C1600CC
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.35 V
JESD-30 Code
R-PUFM-X3
Non-rep Pk Forward Current-Max
21.6 A
Number of Elements
2
Number of Phases
3
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
350 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Power Dissipation-Max
2270 W
Rep Pk Reverse Voltage-Max
1600 V
Reverse Current-Max
500 µA
Reverse Test Voltage
1600 V
Surface Mount
YES
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. MDMA1400C1600CC
    Littelfuse Inc
    Rectifier Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDMA1400C1600CC by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDMA1400C1600CC by Littelfuse Inc

  • Please alert me when MDMA1400C1600CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MDMA1400C1600CC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDMA1400C1600CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MDMA1400C1600CC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDMA1400C1600CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDMA1400C1600CC by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: