Part Details for MDM98479-87 by ITT Interconnect Solutions
Overview of MDM98479-87 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM98479-87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7626
|
Newark | Micros |Itt Cannon MDM98479-87 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$333.0300 / $366.8600 | Buy Now |
DISTI #
MDM98479-87-ND
|
DigiKey | CONN DSUB ADAPTER DB15F DB15M Min Qty: 10 Lead time: 33 Weeks Container: Bag | Temporarily Out of Stock |
|
$365.2670 | Buy Now |
DISTI #
MDM98479-87
|
Avnet Americas | Conn Saver Connector PIN/SKT 15 POS ST 1 Port - Bulk (Alt: MDM98479-87) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$290.7039 | Buy Now |
DISTI #
965-MDM98479-87
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$330.4800 | Order Now |
DISTI #
ITTMDM98479-87
|
Heilind Electronics | MDM98479-87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Saver Connector PIN/SKT 15 POS ST 1 Port |
9 In Stock |
|
$362.1200 / $397.2900 | Buy Now |
|
Quest Components | SAVER CONNECTOR PIN/SKT 15 POS | 3 |
|
$202.5000 | Buy Now |
|
Quest Components | SAVER CONNECTOR PIN/SKT 15 POS | 3 |
|
$236.2500 | Buy Now |
|
Quest Components | SAVER CONNECTOR PIN/SKT 15 POS | 1 |
|
$236.2500 | Buy Now |
DISTI #
ITTMDM98479-87
|
Interstate Connecting Components | MDM98479-87 | 0 |
|
Buy Now |
Part Details for MDM98479-87
MDM98479-87 CAD Models
MDM98479-87 Part Data Attributes
|
MDM98479-87
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
MDM98479-87
ITT Interconnect Solutions
|
Samacsys Manufacturer | ITT CANNON |