Part Details for MDM97294-1865 by ITT Interconnect Solutions
Overview of MDM97294-1865 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1865A | Analog Devices | LT3055EDD Demo Board - 500mA, | |
LTC1865ACMS#PBF | Analog Devices | µPwr, 16-B, 250ksps 1- & 2-Ch | |
LTC1865AIS8#TRPBF | Analog Devices | µPwr, 16-B, 250ksps 1- & 2-Ch |
Price & Stock for MDM97294-1865
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3799
|
Newark | Micros |Itt Cannon MDM97294-1865 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$438.7800 / $483.3400 | Buy Now |
DISTI #
MDM97294-1865
|
Avnet Americas | - Bulk (Alt: MDM97294-1865) Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$211.1125 / $634.1615 | Buy Now |
DISTI #
965-MDM97294-1865
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$481.1700 | Order Now |
DISTI #
ITTMDM97294-1865
|
Heilind Electronics | MDM97294-1865 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$398.9200 / $971.2400 | Buy Now |
DISTI #
ITTMDM97294-1865
|
Interstate Connecting Components | MDM97294-1865 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$398.9200 / $971.2400 | Buy Now |