Part Details for MDM800E45E2 by Hitachi Ltd
Overview of MDM800E45E2 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDM800E45E2
MDM800E45E2 CAD Models
MDM800E45E2 Part Data Attributes
|
MDM800E45E2
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDM800E45E2
Hitachi Ltd
Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 3.9 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rep Pk Reverse Voltage-Max | 4500 V |