Part Details for MDM600E45A by Hitachi Ltd
Overview of MDM600E45A by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDM600E45A
MDM600E45A CAD Models
MDM600E45A Part Data Attributes
|
MDM600E45A
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDM600E45A
Hitachi Ltd
Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 5.3 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rep Pk Reverse Voltage-Max | 4500 V | |
Reverse Current-Max | 27000 µA | |
Reverse Recovery Time-Max | 1 µs | |
Reverse Test Voltage | 4500 V |