Part Details for MDM01-B15-A174 by ITT Interconnect Solutions
Overview of MDM01-B15-A174 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM01-B15-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-MDM01-B15-A174
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 15 PIN SOLDER ELECNICK | 0 |
|
$54.2400 / $67.3200 | Order Now |
Part Details for MDM01-B15-A174
MDM01-B15-A174 CAD Models
MDM01-B15-A174 Part Data Attributes:
|
MDM01-B15-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM01-B15-A174
ITT Interconnect Solutions
D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, #4-40, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.106 inch | |
Body Length | 0.935 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKPOST | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Rated Current (Signal) | 3 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |