Part Details for MDM-9SSM5-1-A174 by ITT Interconnect Solutions
Overview of MDM-9SSM5-1-A174 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-9SSM5-1-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3547
|
Newark | Micros |Itt Cannon MDM-9SSM5-1-A174 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.7100 / $172.2000 | Buy Now |
DISTI #
MDM-9SSM5-1-A174-ND
|
DigiKey | CONN MICRO-D RCPT 9POS PNL MNT Min Qty: 10 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.2490 | Buy Now |
DISTI #
MDM-9SSM5-1-A174
|
Avnet Americas | Connector Micro D Subminiature Receptacle 9 Position 1.27mm Solder Pot Straight Panel Mount - Bulk (Alt: MDM-9SSM5-1-A174) Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$71.1375 / $213.8045 | Buy Now |
DISTI #
965-MDM-9SSM5-1-A174
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 0 |
|
$155.2300 / $162.2200 | Order Now |
DISTI #
ITTMDM-9SSM5-1-A174
|
Heilind Electronics | MDM-9SSM5-1-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$134.4900 / $250.4000 | Buy Now |
DISTI #
ITTMDM-9SSM5-1-A174
|
Interstate Connecting Components | MDM-9SSM5-1-A174 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$134.4900 / $250.4000 | Buy Now |