Part Details for MDM-9SSL by ITT Interconnect Solutions
Overview of MDM-9SSL by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-9SSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3540
|
Newark | Micros |Itt Cannon MDM-9SSL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.0000 / $148.5100 | Buy Now |
DISTI #
MDM-9SSL-ND
|
DigiKey | CONN MICRO-D RCPT 9POS PNL MNT Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
10 In Stock |
|
$133.4306 / $156.4400 | Buy Now |
DISTI #
MDM-9SSL
|
Avnet Americas | Conn Micro D-Subminiature SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: MDM-9SSL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$67.6250 / $168.5535 | Buy Now |
DISTI #
965-MDM-9SSL
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 9 F SOD JACKS PL RoHS: Not Compliant | 5 |
|
$130.0900 / $156.4000 | Buy Now |
DISTI #
ITTMDM-9SSL
|
Heilind Electronics | MDM-9SSL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$117.1900 / $151.8500 | Buy Now | |
DISTI #
ITTMDM-9SSL
|
Interstate Connecting Components | MDM-9SSL | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$117.1900 / $151.8500 | Buy Now |
Part Details for MDM-9SSL
MDM-9SSL CAD Models
MDM-9SSL Part Data Attributes:
|
MDM-9SSL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-9SSL
ITT Interconnect Solutions
D Microminiature Connector, 9 Contact(s), Female, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.785 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |