Part Details for MDM-9SSL-A174 by ITT Interconnect Solutions
Overview of MDM-9SSL-A174 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-9SSL-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7461
|
Newark | Connector, d-Shell, cable Mount, plug,9 Contacts, skt,0.05 Pitch, solder Terminal,#2-56 |Itt Cannon MDM-9SSL-A174 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.6200 / $159.7800 | Buy Now |
DISTI #
1003-MDM-9SSL-A174-ND
|
DigiKey | CONN MICRO-D RCPT 9POS PNL MNT Min Qty: 10 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.5400 | Buy Now |
DISTI #
MDM-9SSL-A174
|
Avnet Americas | MDM-9SSL-A174 - Bulk (Alt: MDM-9SSL-A174) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$79.5875 / $198.3755 | Buy Now |
DISTI #
MDM-9SSL-A174
|
Avnet Americas | Conn Micro D-Subminiature SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: MDM-9SSL-A174) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MDM-9SSL-A174
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 0 |
|
$144.0200 / $150.5100 | Order Now |
DISTI #
ITTMDM-9SSL-A174
|
Heilind Electronics | MDM-9SSL-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.7900 / $232.3300 | Buy Now |
DISTI #
ITTMDM-9SSL-A174
|
Interstate Connecting Components | MDM-9SSL-A174 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$124.7900 / $232.3300 | Buy Now |
Part Details for MDM-9SSL-A174
MDM-9SSL-A174 CAD Models
MDM-9SSL-A174 Part Data Attributes
|
MDM-9SSL-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-9SSL-A174
ITT Interconnect Solutions
D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, #2-56, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Terminal Length | 0.2 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |