Part Details for MDM-9SSF by ITT Interconnect Solutions
Overview of MDM-9SSF by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-9SSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-9SSF-ND
|
DigiKey | CONN MICRO-D RCPT 9POS PNL MNT Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
40 In Stock |
|
$136.6378 / $160.2000 | Buy Now |
DISTI #
MDM-9SSF
|
Avnet Americas | Conn Micro D-Subminiature SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: MDM-9SSF) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$69.2500 / $172.6050 | Buy Now |
DISTI #
MDM-9SSF
|
Avnet Americas | Conn Micro D-Subminiature SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: MDM-9SSF) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MDM-9SSF
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$133.2200 / $146.9500 | Order Now |
DISTI #
ITTMDM-9SSF
|
Heilind Electronics | MDM-9SSF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$120.0100 / $155.5000 | Buy Now | |
|
Bristol Electronics | 30 |
|
RFQ | ||
DISTI #
ITTMDM-9SSF
|
Interstate Connecting Components | MDM-9SSF | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$120.0100 / $155.5000 | Buy Now |
Part Details for MDM-9SSF
MDM-9SSF CAD Models
MDM-9SSF Part Data Attributes
|
MDM-9SSF
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-9SSF
ITT Interconnect Solutions
D Microminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-83513, POLARIZED | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG-178/U | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .09 | |
Mounting Option 2 | FLOAT MOUNT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 32 AWG |
Alternate Parts for MDM-9SSF
This table gives cross-reference parts and alternative options found for MDM-9SSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-9SSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDL-9SCBRPM.110-513 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-9SSF vs MWDL-9SCBRPM.110-513 |
MWDL-9SCBRR6.190-513 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-9SSF vs MWDL-9SCBRR6.190-513 |
MWDL-9SCBRPT.190-513 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-9SSF vs MWDL-9SCBRPT.190-513 |
MWDL-9SCBRR6.150-513 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-9SSF vs MWDL-9SCBRR6.150-513 |
MWDL-9SCBRR4.150-513 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-9SSF vs MWDL-9SCBRR4.150-513 |
MWDL-9SCBRP.150-513 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-9SSF vs MWDL-9SCBRP.150-513 |
MWDL-9SCBRR6.250-513 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-9SSF vs MWDL-9SCBRR6.250-513 |
MWDL-9SCBRPT.250-513 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-9SSF vs MWDL-9SCBRPT.250-513 |
MWDL-9SCBRR2.110-513 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-9SSF vs MWDL-9SCBRR2.110-513 |
MWDL-9SCBRPM.250-513 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-9SSF vs MWDL-9SCBRPM.250-513 |