Part Details for MDM-9SH046L by ITT Interconnect Solutions
Overview of MDM-9SH046L by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-9SH046L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3477
|
Newark | Micros |Itt Cannon MDM-9SH046L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.3300 / $153.8500 | Buy Now |
DISTI #
1003-MDM-9SH046L-ND
|
DigiKey | CABLE ASSY D TO MIC D 9P 1.83M Min Qty: 10 Lead time: 29 Weeks Container: Bag | Temporarily Out of Stock |
|
$144.9530 | Buy Now |
DISTI #
MDM-9SH046L
|
Avnet Americas | Cable Assembly RG178/U 1.828m 26AWG 9 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-9SH046L) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$76.6375 / $191.0125 | Buy Now |
DISTI #
MDM-9SH046L
|
Avnet Americas | Cable Assembly RG178/U 1.828m 26AWG 9 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-9SH046L) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MDM-9SH046L
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$138.6800 / $144.9300 | Order Now |
DISTI #
ITTMDM-9SH046L
|
Heilind Electronics | MDM-9SH046L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$120.1600 / $223.7100 | Buy Now | |
DISTI #
ITTMDM-9SH046L
|
Interstate Connecting Components | MDM-9SH046L | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$120.1600 / $223.7100 | Buy Now |
Part Details for MDM-9SH046L
MDM-9SH046L CAD Models
MDM-9SH046L Part Data Attributes
|
MDM-9SH046L
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-9SH046L
ITT Interconnect Solutions
MICRO 9POS SKT 72"
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.785 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for MDM-9SH046L
This table gives cross-reference parts and alternative options found for MDM-9SH046L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-9SH046L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMDM-9SBSP-L61A172 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDM-9SH046L vs RMDM-9SBSP-L61A172 |
RMDM-9SBSL58A30 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDM-9SH046L vs RMDM-9SBSL58A30 |
CB16R9S07H | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal | Molex | MDM-9SH046L vs CB16R9S07H |
CP1L9S07 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal | Molex | MDM-9SH046L vs CP1L9S07 |
HDMRCS-A42S | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDM-9SH046L vs HDMRCS-A42S |
MFX009S-FA3 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MDM-9SH046L vs MFX009S-FA3 |
MFX009S-XG3-1 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MDM-9SH046L vs MFX009S-XG3-1 |
CPD009S-05M004 | D Microminiature Connector, 9 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | MDM-9SH046L vs CPD009S-05M004 |
RMDM-9SBSP-L58A141 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDM-9SH046L vs RMDM-9SBSP-L58A141 |
RMDM-9SBRM7-A172 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDM-9SH046L vs RMDM-9SBRM7-A172 |