Part Details for MDM-9SH023B by ITT Interconnect Solutions
Overview of MDM-9SH023B by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-9SH023B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMDM-9SH023B-ND
|
DigiKey | CABLE ASSY D TO MIC D 9P 508MM Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
508 In Stock |
|
$58.9700 / $98.2800 | Buy Now |
DISTI #
MDM-9SH023B
|
Avnet Americas | Cable Assembly RG178/U 0.508m 26AWG 9 POS Micro D-Sub SKT - Bulk (Alt: MDM-9SH023B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$60.3000 / $150.2940 | Buy Now |
DISTI #
CAN MDM-9SH023B
|
Avnet Americas | Cable Assembly RG178/U 0.508m 26AWG 9 POS Micro D-Sub SKT - Bulk (Alt: CAN MDM-9SH023B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 505 Factory Stock |
|
$65.6325 / $128.9265 | Buy Now |
DISTI #
MDM-9SH023B
|
Avnet Americas | Cable Assembly RG178/U 0.508m 26AWG 9 POS Micro D-Sub SKT - Bulk (Alt: MDM-9SH023B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MDM-9SH023B
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO 9 F 20 RBW | 0 |
|
$89.0900 / $104.4400 | Order Now |
DISTI #
ITTMDM-9SH023B
|
Heilind Electronics | MDM-9SH023B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$104.4900 / $135.4000 | Buy Now | |
DISTI #
ITTMDM-9SH023B
|
Interstate Connecting Components | MDM-9SH023B | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$104.4900 / $135.4000 | Buy Now |
Part Details for MDM-9SH023B
MDM-9SH023B CAD Models
MDM-9SH023B Part Data Attributes
|
MDM-9SH023B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-9SH023B
ITT Interconnect Solutions
MICRO 9 F 20" RBW
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.785 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for MDM-9SH023B
This table gives cross-reference parts and alternative options found for MDM-9SH023B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-9SH023B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCK-N1-TM-9S6G1-18.0 | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MDM-9SH023B vs MCK-N1-TM-9S6G1-18.0 |
HDM04-AL24C | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDM-9SH023B vs HDM04-AL24C |
HDM04-AK25A | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDM-9SH023B vs HDM04-AK25A |
HDM26-A4A2P | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDM-9SH023B vs HDM26-A4A2P |
HDM04-A533A | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDM-9SH023B vs HDM04-A533A |
HDM14-A5C1P | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDM-9SH023B vs HDM14-A5C1P |
HDM04-A721T | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDM-9SH023B vs HDM04-A721T |
HDM04-AB07G | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDM-9SH023B vs HDM04-AB07G |
HDM26-A4S1P | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDM-9SH023B vs HDM26-A4S1P |
HDM04-AJ17N | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDM-9SH023B vs HDM04-AJ17N |