Part Details for MDM-9SH006B-F222 by ITT Interconnect Solutions
Overview of MDM-9SH006B-F222 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603AF-222XJRW | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0603AF-222XJRU | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
1008AF-222XJLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 |
Price & Stock for MDM-9SH006B-F222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N0137
|
Newark | Micro D Conn, Rcpt, 9Pos, Crimp, D Sub Connector Type:Micro D, Gender:Receptacle, Product Range:Mdm Series, No. Of Contacts:9Contacts, D Sub Shell Size:-, Contact Termination Type:Crimp, Connector Mounting:Cable Mount Rohs Compliant: Yes |Itt Cannon MDM-9SH006B-F222 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$161.9500 / $169.2500 | Buy Now |
DISTI #
1003-2403-ND
|
DigiKey | CABLE ASSY D TO MICD 9P 914.4MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
178 In Stock |
|
$150.2080 / $224.6100 | Buy Now |
DISTI #
MDM-9SH006B-F222
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 9POS Micro D-Sub SKT - Bulk (Alt: MDM-9SH006B-F222) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$153.8420 | Buy Now |
DISTI #
965-MDM-9SH006B-F222
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 9C SKT 36" RBW HT A101 RoHS: Compliant | 4 |
|
$155.6800 / $224.6100 | Buy Now |
DISTI #
V37:1799_19567956
|
Arrow Electronics | Conn Micro-D SKT 9 POS Crimp 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2405 | Americas - 50 |
|
$142.0500 / $160.4200 | Buy Now |
DISTI #
70472931
|
RS | Conn D-Sub Micro-D Socket 9 Pos Metal 32-24 AWG Insulate Strand Wire Hi-Temp MDM | ITT Cannon MDM-9SH006B-F222 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$169.2500 | RFQ |
DISTI #
ITTMDM-9SH006B-F222
|
Heilind Electronics | MDM-9SH006B-F222 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MICRO D Connector, RCPT, 9POS, CRIMP, Sub C, Connector Type: Micro D, Gender: Receptacle, Product |
43 In Stock |
|
$150.7000 / $160.6300 | Buy Now |
DISTI #
78983003
|
Verical | Conn Micro-D SKT 9 POS Crimp 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 50 |
|
$142.0500 / $160.4200 | Buy Now |
DISTI #
52810958
|
Verical | Conn Micro-D SKT 9 POS Crimp 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2044 | Americas - 43 |
|
$195.9100 / $208.8190 | Buy Now |
Part Details for MDM-9SH006B-F222
MDM-9SH006B-F222 CAD Models
MDM-9SH006B-F222 Part Data Attributes
|
MDM-9SH006B-F222
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-9SH006B-F222
ITT Interconnect Solutions
CONN MICRO-D RCPT 9POS STR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.785 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for MDM-9SH006B-F222
This table gives cross-reference parts and alternative options found for MDM-9SH006B-F222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-9SH006B-F222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDM26-A2T2T | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDM-9SH006B-F222 vs HDM26-A2T2T |
HDM04-AL07G | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDM-9SH006B-F222 vs HDM04-AL07G |
HDM26-A3T1T | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDM-9SH006B-F222 vs HDM26-A3T1T |
HDM04-AD05N | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDM-9SH006B-F222 vs HDM04-AD05N |
MCK-C2-NM-9S6Q1-18.0 | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MDM-9SH006B-F222 vs MCK-C2-NM-9S6Q1-18.0 |
HDM04-AF19G | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDM-9SH006B-F222 vs HDM04-AF19G |
HDM04-AC38A | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDM-9SH006B-F222 vs HDM04-AC38A |
HDM14-A5C1P | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDM-9SH006B-F222 vs HDM14-A5C1P |
HDM27-A4C2N | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDM-9SH006B-F222 vs HDM27-A4C2N |
HDM13-A2T1T | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDM-9SH006B-F222 vs HDM13-A2T1T |