Datasheets
MDM-9SH003P-A174 by: ITT Interconnect Solutions

D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .125-.137, Receptacle,

Part Details for MDM-9SH003P-A174 by ITT Interconnect Solutions

Overview of MDM-9SH003P-A174 by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UPA1743TP-E1-AZ Renesas Electronics Corporation N Channel Power MOSFET
HA17458F-EL-E Renesas Electronics Corporation Operational Amplifiers, SOP, /Embossed Tape
2SA1741(0)-AZ Renesas Electronics Corporation Bipolar Power Transistors, MP-45F, /

Price & Stock for MDM-9SH003P-A174

Part # Distributor Description Stock Price Buy
DISTI # 09J1435
Newark Connector, d-Shell, cable Mount, recept,9 Contacts, skt,0.05 Pitch, wire Terminal, hole .125-.137 |Itt Cannon MDM-9SH003P-A174 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $154.6500
  • 25 $148.4200
  • 50 $140.1200
  • 100 $138.0400
$138.0400 / $154.6500 Buy Now
DISTI # MDM-9SH003P-A174-ND
DigiKey CABLE ASSY D TO MICD 9P 457.2MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk 10
In Stock
  • 1 $203.3300
  • 10 $159.1130
  • 25 $145.1596
  • 50 $135.7626
$135.7626 / $203.3300 Buy Now
DISTI # MDM-9SH003P-A174
Avnet Americas Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-9SH003P-A174) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 965-MDM-9SH003P-A174
Mouser Electronics D-Sub Micro-D Connectors MICRO 9 F 18" RBW JACKP A174 RoHS: Compliant 0
  • 1 $189.0900
  • 10 $154.9600
  • 25 $145.1500
  • 50 $135.7300
$135.7300 / $189.0900 Order Now
DISTI # ITTMDM-9SH003P-A174
Heilind Electronics MDM-9SH003P-A174 Americas - 0 in Stock
Buy Now
Onlinecomponents.com Cable Assembly Hook-up Wire 0.457m 26AWG 9 POS Micro D-Sub SKT Crimp RoHS: Compliant 0
  • 3 $224.8800
  • 5 $166.0600
  • 8 $123.2500
  • 10 $120.7900
$120.7900 / $224.8800 Buy Now
DISTI # ITTMDM-9SH003P-A174
Interstate Connecting Components MDM-9SH003P-A174 0
Buy Now
Master Electronics Cable Assembly Hook-up Wire 0.457m 26AWG 9 POS Micro D-Sub SKT Crimp RoHS: Compliant 0
  • 3 $224.8800
  • 5 $166.0600
  • 8 $123.2500
  • 10 $120.7900
$120.7900 / $224.8800 Buy Now

Part Details for MDM-9SH003P-A174

MDM-9SH003P-A174 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MDM-9SH003P-A174 Part Data Attributes

MDM-9SH003P-A174 ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
MDM-9SH003P-A174 ITT Interconnect Solutions D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .125-.137, Receptacle,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 16 Weeks
Samacsys Manufacturer ITT CANNON
Body Breadth 0.308 inch
Body Depth 0.23 inch
Body Length 0.785 inch
Body/Shell Style RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU ON CU
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 900VAC V
Empty Shell NO
Filter Feature NO
Insertion Force-Max 2.224 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED DIALLYL PHTHALATE
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mixed Contacts NO
Mounting Option 1 #2-56 UNC
Mounting Option 2 JACKPOST
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 3 A
Reference Standard UL
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size A
Terminal Length 18 inch
Termination Type CRIMP
Total Number of Contacts 9
Wire Size-Max 24 AWG
Wire Size-Min 32 AWG
Withdrawl Force-Min .139 N

MDM-9SH003P-A174 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDM-9SH003P-A174 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDM-9SH003P-A174 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MDM-9SH003P-A174 would you like to use for your alert(s)?
  • Please alert me when MDM-9SH003P-A174 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDM-9SH003P-A174 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDM-9SH003P-A174 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDM-9SH003P-A174 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDM-9SH003P-A174.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDM-9SH003P-A174 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: