Part Details for MDM-9SCBR-A174-F222 by ITT Interconnect Solutions
Overview of MDM-9SCBR-A174-F222 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603AF-222XJRW | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0603AF-222XJRU | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
1008AF-222XJLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 |
Price & Stock for MDM-9SCBR-A174-F222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0540
|
Newark | Micro D Connector, R/A, Rcpt, 9Pos, Th, D Sub Connector Type:Micro D, Gender:Receptacle, Product Range:Mdm-Pcb Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: Yes |Itt Cannon MDM-9SCBR-A174-F222 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.9300 / $216.2700 | Buy Now |
DISTI #
1003-2445-ND
|
DigiKey | CONN MICRO-D RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
48 In Stock |
|
$198.9746 / $224.4100 | Buy Now |
DISTI #
MDM-9SCBR-A174-F22
|
Avnet Americas | Conn Micro D Subminiature RCP 9 POS 2.54mm Solder RA Through Hole - Bulk (Alt: MDM-9SCBR-A174-F22) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$124.5125 / $310.4115 | Buy Now |
DISTI #
965-MDM9SCBRA174F222
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 2 |
|
$201.4200 / $224.4100 | Buy Now |
DISTI #
ITTMDM-9SCBR-A174-F222
|
Heilind Electronics | MDM-9SCBR-A174-F222 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$195.2700 / $363.5500 | Buy Now |
DISTI #
ITTMDM-9SCBR-A174-F222
|
Interstate Connecting Components | MDM-9SCBR-A174-F222 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$195.2700 / $363.5500 | Buy Now |
Part Details for MDM-9SCBR-A174-F222
MDM-9SCBR-A174-F222 CAD Models
MDM-9SCBR-A174-F222 Part Data Attributes
|
MDM-9SCBR-A174-F222
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-9SCBR-A174-F222
ITT Interconnect Solutions
CONN MICRO-D RCPT 9POS R/A SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-83513, POLARIZED | |
Body Breadth | 0.31 inch | |
Body Depth | 0.42 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for MDM-9SCBR-A174-F222
This table gives cross-reference parts and alternative options found for MDM-9SCBR-A174-F222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-9SCBR-A174-F222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDM-9SH003L-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9SCBR-A174-F222 vs MDM-9SH003L-F222 |
MDM-9SH006L-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9SCBR-A174-F222 vs MDM-9SH006L-F222 |
MDM-9SH023B-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9SCBR-A174-F222 vs MDM-9SH023B-F222 |
MDM-9SH025P-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9SCBR-A174-F222 vs MDM-9SH025P-F222 |
MDM-9SH016P-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9SCBR-A174-F222 vs MDM-9SH016P-F222 |
MDM-9SH003P-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9SCBR-A174-F222 vs MDM-9SH003P-F222 |
MDM-9SH005B-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9SCBR-A174-F222 vs MDM-9SH005B-F222 |
MLDM2L-9S-4K5-8H | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, #2-56, | Glenair Inc | MDM-9SCBR-A174-F222 vs MLDM2L-9S-4K5-8H |
MDM-9SH003K-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9SCBR-A174-F222 vs MDM-9SH003K-F222 |