Part Details for MDM-9SBRM7T-A174 by ITT Interconnect Solutions
Overview of MDM-9SBRM7T-A174 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1743TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET | |
HA17458F-EL-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
2SA1741(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
Price & Stock for MDM-9SBRM7T-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-9SBRM7T-A174
|
Avnet Americas | Connector Micro D Subminiature Receptacle 9 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-9SBRM7T-A174) Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$126.3125 / $314.8145 | Buy Now |
DISTI #
965-MDM9SBRM7T174
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Not Compliant | 0 |
|
$230.3000 / $238.8600 | Order Now |
DISTI #
ITTMDM-9SBRM7T-A174
|
Heilind Electronics | MDM-9SBRM7T-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$198.0400 / $368.7000 | Buy Now | |
DISTI #
ITTMDM-9SBRM7T-A174
|
Interstate Connecting Components | MDM-9SBRM7T-A174 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$198.0400 / $368.7000 | Buy Now |