-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1743TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET | |
HA17458F-EL-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
2SA1741(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3329
|
Newark | Micro-D Sub Conn, Plug, 9Pos, Solder Cup, D Sub Connector Type:Micro D, Gender:Plug, Product Range:Mdm Series, No. Of Contacts:9Contacts, D Sub Shell Size:-, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: Yes |Itt Cannon MDM-9PSB-A174 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$129.0000 / $138.7900 | Buy Now |
DISTI #
MDM-9PSB-A174-ND
|
DigiKey | CONN MICRO-D PLUG 9POS PNL MNT Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
22 In Stock |
|
$124.0432 / $145.4300 | Buy Now |
DISTI #
MDM-9PSB-A174
|
Avnet Americas | Conn Micro D-Subminiature PIN 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: MDM-9PSB-A174) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$62.8625 / $156.6950 | Buy Now |
DISTI #
965-MDM-9PSB-A174
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 9 M SOD A174 RoHS: Not Compliant | 8 |
|
$110.6200 / $126.8600 | Buy Now |
DISTI #
ITTMDM-9PSB-A174
|
Heilind Electronics | MICRO D SI METAL SHELL SZ 9 PI 096510-0103 | Americas - 12 in Stock |
|
$78.9923 / $99.3775 | Buy Now |
|
Onlinecomponents.com | Conn Micro D-Subminiature PIN 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port RoHS: Compliant |
12 In Stock |
|
$74.7700 / $98.8800 | Buy Now |
DISTI #
MDM-9PSB-A174
|
TTI | D-Sub Micro-D Connectors MICRO 9 M SOD A174 Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$87.2000 / $112.1500 | Buy Now |
DISTI #
ITTMDM-9PSB-A174
|
Interstate Connecting Components | MICRO D SI METAL SHELL SZ 9 PI 096510-0103 | 37 |
|
$96.1476 / $147.5420 | Buy Now |
DISTI #
096510-0103
|
Avnet Abacus | Conn Micro D-Subminiature PIN 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port (Alt: 096510-0103) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Micro D-Subminiature PIN 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port RoHS: Compliant |
12 In Stock |
|
$74.7700 / $98.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDM-9PSB-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-9PSB-A174
ITT Interconnect Solutions
D Microminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for MDM-9PSB-A174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-9PSB-A174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLDM1L-9PSM | D Microminiature Connector | Glenair Inc | MDM-9PSB-A174 vs MLDM1L-9PSM |
MDM-9PHH31M7-A174-F222 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56 Unc, | ITT Interconnect Solutions | MDM-9PSB-A174 vs MDM-9PHH31M7-A174-F222 |
GRPM2L-9PCBRR4TC-.190 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MDM-9PSB-A174 vs GRPM2L-9PCBRR4TC-.190 |
MLDM2L-9PSM | D Microminiature Connector | Glenair Inc | MDM-9PSB-A174 vs MLDM2L-9PSM |
MDM-9PH078B-A174-F222 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .091, | ITT Interconnect Solutions | MDM-9PSB-A174 vs MDM-9PH078B-A174-F222 |
MDM-9PH003A | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .125-.137, Plug, | ITT Interconnect Solutions | MDM-9PSB-A174 vs MDM-9PH003A |
MDM-9PHH14M5-A174 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56 Unc, | ITT Interconnect Solutions | MDM-9PSB-A174 vs MDM-9PHH14M5-A174 |
MDM-9PSF-A174 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .09, | ITT Interconnect Solutions | MDM-9PSB-A174 vs MDM-9PSF-A174 |
MDM-9PH011B-A174 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .091, | ITT Interconnect Solutions | MDM-9PSB-A174 vs MDM-9PH011B-A174 |
MDM-9PSM2-F222 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56 Unc-2a, | ITT Interconnect Solutions | MDM-9PSB-A174 vs MDM-9PSM2-F222 |